| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171826-7 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 250 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 7 |
| Housing Color: | Natural |
| Mount Orientation: | Horizontal |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Nickel |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | .264 in, 6.7 mm |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 17.5 mm, .689 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Matte |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 171826-7 |
| SKU: | AMP171826-7 |
171826-7
| Heilind Number: | AMP171826-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 171826-7 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electronic connections with our H-TYPE E.I.S.CONN. 7P ASSY. Crafted from durable Nylon 6/6 housing material in a natural color, this board mount connector features a single row design with 7 brass pin contacts for reliable signal transmission. With a pitch of 2.5mm and voltage rating of 250VAC, it is suitable for various circuit applications. Operating efficiently in temperatures ranging from -20 to 95°C (-4 to 203°F), this connector is ideal for both commercial and industrial use. Proudly meeting UL 94V-0 flammability standards and RoHS compliant, it ensures safety and environmental responsibility. Whether you're assembling PCBs or wiring components, this connector, with its low profile and horizontal mount orientation, offers easy installation. Each package contains 250 units, making it a convenient choice for bulk projects. Upgrade your connectivity solutions with this high-quality connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-7 | ![]() | |
| TE Connectivity 172142-7 | ![]() |


