| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718348-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | 22 - 24 AWG, .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1718348-1 |
1718348-1
| Heilind Number: | AMP1718348-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1718348-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our MCON 1.2 CB TAB STC SN terminals, designed for seamless crimp installation. Featuring tin plating for reliable conductivity, these terminals are ideal for wire sizes ranging from 22 to 24 AWG. With an operating temperature range of -40 to 130°C (-40 to 266°F), they are well-suited for rugged environments. The F-Crimp design ensures secure attachment, while the Clean Body locking feature adds an extra layer of stability. Perfect for Automotive, Truck, Bus, & Off-Road applications, these RoHS-compliant terminals guarantee both performance and compliance. Upgrade your connectivity solutions with our high-quality terminals.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2023 | P-23-024531 - Change to DU & MOQ. change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of July 20, 2023 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. No PPAP will be submitted for this PCN. | Download | |||
| 07/10/2023 | P-23-024630 - MOQ Change. TE is changing its system as it relates to minimum order quantities for the part numbers listed to address trends that have been recently observed. We have identified situations where quantities can be ordered at quantities below what our standard packaging requirements allow. The situation also results in non-standard handling (break-pack) and creates risks for damage during transit to our customers. Therefore, we are making changes to align minimum order quantities with appropriate standard packaging requirements for these part numbers. | Download | |||
| 02/23/2023 | P-23-024139 - Packaging change cancellation. cancellation of following PCN: PCN-22-022481. Please cancel this PCN in your system. The packaging quantity remains unchanged for below listed PNs | Download | |||
| 09/01/2022 | P-22-023198 - Manufacturing Location change. Affects customers purchasing from TE Germany only. Adding TE North America for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 05/30/2022 | P-22-022803 - Change in reel quantity. TE Terminal 1718348-1 is changing reeling quantity from 9000 pcs to 10000 pcs on a reel. The packaging box will now contain 30,000 pcs or 3 reels per box at 10,000 each. The subsequent manufacturing processes will not change. The shipping location will not change. | Download | |||
| 04/18/2022 | P-22-022481 - New Specification/Packaging Improvement. Due to standardizaon of similar terminals and in order to prevent handling failures we will increase the qty from 9.000 pcs to 10.000 pcs/reel and therefore from 27.000 pcs to 30.000 pcs/reelbox. MOQ will be changed from 27.000 pcs to 30.000 pcs (equal to the reelbox). | Download | |||


