| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1718758-2 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 22 - 24 AWG, .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1718758-2 |
1718758-2
| Heilind Number: | AMP1718758-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1718758-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road wiring systems with our MCON 1.2 LL TAB SWS AU terminal. Designed for reliable performance in rugged environments, this terminal features a locking lance for secure connections. With a crimp contact termination method and tin plating, it ensures efficient power transfer even in high-vibration settings. Operating temperature range of -40 to 150°C (-40 to 302°F) makes it suitable for a wide range of applications. Accommodating wire sizes of .35 mm² (22-24 AWG), it offers versatility for various wiring setups. Fully RoHS compliant, it meets environmental standards without compromising on quality. Upgrade your connectors with this essential automotive accessory.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151596-1 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 2151596-2 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 5-1579007-3 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 7-2151596-7 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 7-2266208-7 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 5-2151596-1 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 5-2151596-2 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 2837979-1 | TE Connectivity 1718758-2 Application Tooling | ![]() |
| TE Connectivity 2837979-2 | TE Connectivity 1718758-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 967067-1 | ![]() | |
| TE Connectivity 7-1452665-2 | ![]() |


