| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 171898-4 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP171898-4 |
171898-4
Specifications
Detailed Description
Enhance your cable connections with this FF 250 Plug Housing in vibrant green. Crafted from durable nylon, this straight orientation receptacle accommodates 6 terminals with a pitch of 9mm (.354 in), ensuring a secure fit. Featuring a latch mating retention type, it guarantees stability during use. With cable mount (free-hanging) installation, it's convenient for various applications. RoHS compliant and designed for maximum performance, this terminal housing is a reliable choice for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 171898-9 | ![]() |


