| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719105-1 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Voltage: | 12 V DC |
| Row Spacing: | .138 in, 3.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 14 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.902 in |
| Cable Exit Angle: | Other |
| Height: | 23.1 mm, .909 in |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Other |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1719105-1 |
| SKU: | AMP1719105-1 |
1719105-1
| Heilind Number: | AMP1719105-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1719105-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Junior Power Timer series, a versatile housing designed for female terminals in automotive applications. With two rows and 14 positions, this connector ensures secure and efficient signal transmission. Crafted from durable PBT GF material, it can withstand extreme temperatures ranging from -40 to 130°C (-40 to 266°F). Perfect for wire-to-wire, wire-to-board, or wire-to-device connections, it offers reliable performance in various setups. Featuring polarization and sealable design, it guarantees proper alignment and protection against environmental factors. The compact dimensions of 1.902" in length, 1.299" in width, and .909" in height, make it suitable for space-constrained installations. With primary locking features and terminal position assurance, it ensures a secure connection every time. Additionally, its hybrid connector capability and serviceability further enhance its versatility. Crafted for automotive applications, this connector is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() | |
| TE Connectivity 964274-2 | ![]() | |
| TE Connectivity 964286-2 | ![]() |


