| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719105-2 |
| Series: | Junior Power Timer |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .177 in, .236 in, 4.5 mm, 6 mm |
| Voltage: | 12 V DC |
| Row Spacing: | .138 in, 3.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 14 |
| GPL: | N06 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M106 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.902 in |
| Cable Exit Angle: | Other |
| Height: | 23.1 mm, .909 in |
| Width: | 1.299 in, 33 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1719105-2 |
| SKU: | AMP1719105-2 |
1719105-2
Specifications
Detailed Description
Enhance your automotive connectivity with our Junior Power Timer series, designed for optimal performance in signal circuit applications. This housing for female terminals features two rows with a 6mm pitch, offering secure and efficient wire-to-wire, wire-to-board, and wire-to-device connections. With a voltage rating of 12V DC, it ensures reliable power distribution in various automotive systems. Made of durable PBT GF material in a sleek blue finish, it can withstand harsh operating conditions from -40 to 130°C. Its sealable design and primary locking feature provide added security, while the absence of lead in the solder processes makes it environmentally friendly. Measuring at 1.902 inches in length, 1.299 inches in width, and 0.909 inches in height, this connector is compact yet robust, ideal for space-constrained applications. Trust in its quality and compliance with RoHS standards, offering peace of mind in your automotive projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 963294-1 | ![]() | |
| TE Connectivity 964274-2 | ![]() | |
| TE Connectivity 964286-2 | ![]() |


