| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719532-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | 18 AWG, .85 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1719532-1 |
1719532-1
| Heilind Number: | AMP1719532-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1719532-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's electrical system with our MQS0,63 Sn rec CB unseal terminal. Designed for durability and performance, this terminal is perfect for a range of applications. With a F-Crimp connection method and a primary locking feature, you can trust in a secure and reliable connection every time. RoHS compliant and suitable for use in extreme temperatures, ranging from -40 to 120 °C (-40 to 248 °F), this terminal is a versatile and essential component for any vehicle maintenance or repair project. With a wire size compatibility of 18 AWG (.85 mm²), it's easy to integrate into existing systems. Invest in the quality and reliability of our automotive connectors and accessories for seamless operations on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266193-1 | ![]() | |
| TE Connectivity 2266193-2 | ![]() | |
| TE Connectivity 6-1579007-0 | ![]() | |
| TE Connectivity 7-2266193-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


