1719656-1

Heilind Number:AMP1719656-1
Manufacturer:TE Connectivity
Manufacturer Number:1719656-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FAKRA II,PLUG,FAKRA,RF SUBASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1719656-1
Series:FAKRA RF Connector System
Accessory Type:Other
Package Quantity:4800
Number of Positions:1
GPL:P08
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Sealable:No
GPL Description:Automotive
Product Code:W764
Connector System:Board to Board, Wire to Wire
ECCN:EAR99
Part Aliases:1719656-1
SKU:AMP1719656-1

Detailed Description

Enhance your automotive connectivity with our FAKRA II RF Plug, a vital component in the FAKRA RF Connector System. This high-quality accessory, designed for Board to Board and Wire to Wire connections, features a single position for seamless integration. With a wide operating temperature range of -40 to 100 °C (-40 to 212 °F), it ensures reliable performance in diverse environments. RoHS compliant and suitable for lead-free solder processes, it meets stringent quality standards. Each package contains 4800 units, making it a cost-effective solution for your automotive connector needs. Elevate your connectivity with this essential accessory.