| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719671-1 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PBT GF |
| Package Quantity: | 500 |
| GPL: | N02 |
| Packaging: | Package |
| Operating Temperature Range: | , |
| GPL Description: | Automotive |
| Product Code: | M237 |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Bundle Diameter: | 15 mm, .591 in |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1719671-1 |
| SKU: | AMP1719671-1 |
1719671-1
Specifications
Detailed Description
Enhance the durability and functionality of your automotive connectors with our MQS Cover. Designed for Cable Exit strain relief, this black PBT GF accessory ensures secure connections in demanding environments. With a package quantity of 500, it offers ample supply for your projects. Compliant with material flammability standard UL 94-HB and RoHS regulations, it prioritizes safety and environmental responsibility. Suitable for Wire to Board and Wire-to-Device systems, its 90° cable exit angle accommodates various configurations. Operating efficiently within a wide temperature range, this cover is a reliable solution for automotive applications. Elevate your connectivity with this essential accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1670068-9 | ![]() | |
| TE Connectivity 9-1670069-9 | ![]() | |
| TE Connectivity 9-1719683-9 | ![]() |


