| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719836-1 |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Wire Size: | .2 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1719836-1 |
1719836-1
| Heilind Number: | AMP1719836-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1719836-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your vehicle's electrical connections with the MCON 2.8 Terminal - LL. Featuring a durable construction and a tin contact plating, this terminal ensures reliable performance even in harsh conditions, with an operating temperature range of -40 to 130 °C (-40 to 266 °F). Its F-Crimp design allows for secure and efficient wire termination, accommodating wire sizes ranging from .2 to .35 mm². The terminal's Locking Lance feature provides additional security, making it ideal for automotive, truck, bus, and off-road applications. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connectors with this essential component for optimal performance on the road.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151590-1 | ![]() | |
| TE Connectivity 2151590-2 | ![]() | |
| TE Connectivity 5-1579008-2 | ![]() | |
| TE Connectivity 7-2151590-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


