1719838-3

Heilind Number:AMP1719838-3
Manufacturer:TE Connectivity
Manufacturer Number:1719838-3
ECAD Model:
3D Model

Description:

MCON 2.8 TERMINAL - LL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1719838-3
Amperage:20 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.75 - 1 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1719838-3

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our MCON 2.8 Terminal - LL. Designed for optimal performance, this terminal features a 20 A amperage rating and a crimp termination method with tin contact plating, ensuring secure and reliable connections. With an operating temperature range of -40 to 150 °C (-40 to 302 °F), it is suitable for use in a variety of environments. The F-Crimp type and Locking Lance design provide added durability and stability, while the receptacle splice type allows for easy integration into your existing wiring setup. RoHS compliant and suitable for wire sizes ranging from .75 to 1 mm², this terminal is a versatile and essential component for automotive electrical applications. Upgrade your connectors with confidence and efficiency.