| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719957-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | .22 - .35 mm², 22 AWG |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1719957-1 |
1719957-1
| Heilind Number: | AMP1719957-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1719957-1 |
| ECAD Model: |
Specifications
Detailed Description
Easily and securely connect wires with this 0.64 terminal, designed for a wire size of 22 AWG (.22 - .35 mm²). Featuring a crimp termination method with tin contact plating, it ensures reliable conductivity for automotive, truck, bus, and off-road applications. The F-Crimp design facilitates quick and efficient installation, while the primary locking feature guarantees a clean connection. Compliant with RoHS standards, this terminal is a dependable choice for automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151665-1 | TE Connectivity 1719957-1 Application Tooling | ![]() |
| TE Connectivity 2151665-2 | TE Connectivity 1719957-1 Application Tooling | ![]() |
| TE Connectivity 7-2151665-7 | TE Connectivity 1719957-1 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1719957-1 Application Tooling | ![]() |


