| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1719958-1 |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Wire Size: | 18 - 20 AWG, .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1719958-1 |
1719958-1
| Heilind Number: | AMP1719958-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1719958-1 |
| ECAD Model: |
Specifications
Detailed Description
Ensure secure and reliable connections with this 0.64 terminal, designed for easy crimping onto 0.5-0.75mm² or 18-20 AWG wires. Featuring a tin contact plating, it guarantees enhanced conductivity and corrosion resistance. The F-Crimp design and clean body ensure a tight fit, while the receptacle splice type allows for quick and efficient installation. Perfect for automotive, truck, bus, and off-road applications, this terminal is compliant with RoHS regulations, making it a safe and eco-friendly choice for your connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151666-1 | ![]() | |
| TE Connectivity 2151666-2 | ![]() | |
| TE Connectivity 7-2151666-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


