| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172051-2 |
| Amperage: | 3.5 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | .295 in, 7.5 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 2 |
| Housing Color: | Red |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | 22 AWG, .3 - .4 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP172051-2 |
172051-2
| Heilind Number: | AMP172051-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172051-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance Connector Assembly, designed for seamless integration in a variety of applications. Featuring a durable Nylon 6/6 housing in a striking red hue, this single-row connector ensures reliable signal transmission. With a compact overall height of 13.8mm and a cable mount design, it offers versatility in installation. The Insulation Displacement Crimp (IDC) termination method, along with Phosphor Bronze contacts, guarantees secure and efficient wire connections. Engineered for precision, this connector has a pitch of 2.5mm and accommodates 22 AWG wire. Suitable for signal circuit applications, it operates flawlessly in a temperature range of -20 to 95°C. RoHS compliant and UL listed, this connector is a trusted choice for your wiring needs. Elevate your connectivity experience with this essential component.

