| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172052-3 |
| Series: | MTEI |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | 10 mm, .394 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| Standards Met: | UL UL 94V-0 |
| SKU: | AMP172052-3 |
172052-3
| Heilind Number: | AMP172052-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172052-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wiring setup with our MTEI Connector Assembly, a versatile component designed for seamless signal transmission. With UL 94V-0 standards met, you can trust in its reliability and safety. Featuring three contacts in a single row, it offers efficient connectivity for your applications. The housing, made of durable Nylon 6/6, ensures longevity, while the Phosphor Bronze contacts guarantee optimal conductivity. Its compact design, with a height of 13.8 mm and length of 10 mm, allows for easy integration. Suitable for 24 AWG wire, it is ideal for signal circuitry. Operating within a temperature range of -20 to 95 °C, it is built to withstand various environments. The black housing color adds a sleek touch to your setup, making it a practical and aesthetically pleasing choice. With RoHS compliance, you can be confident in its environmental responsibility. Upgrade your connectivity with this high-quality connector system.

