| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172053-2 |
| Series: | MTEI |
| Amperage: | 2.5 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | .295 in, 7.5 mm |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| Standards Met: | UL UL 94V-0 |
| SKU: | AMP172053-2 |
172053-2
| Heilind Number: | AMP172053-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172053-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our MTEI CONN 2P REC ASSY. This assembly, designed for optimal performance, features a secure two-contact layout in a single row. With UL and UL 94V-0 standards met, you can trust in its quality and safety. The housing, made of durable Nylon 6/6, ensures longevity, while the phosphor bronze contacts provide reliable conductivity. Perfect for signal applications, it accommodates 26 AWG wire with insulation displacement crimp termination. Its compact design, with a pitch of 2.5mm, allows for easy cable mounting. Operating efficiently in a wide temperature range, from -20 to 95°C, it's suitable for diverse environments. RoHS compliant and with a 250 VAC operating voltage, this connector assembly ensures compliance and performance excellence. Elevate your connectivity solutions with this essential component.

