| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172053-3 |
| Amperage: | 2.5 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | 10 mm, .394 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | .12 - .15 mm², 26 AWG |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP172053-3 |
172053-3
| Heilind Number: | AMP172053-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172053-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your signal connections with this MTEI 3P Connector Assembly. Designed for seamless integration, this assembly features durable Nylon 6/6 housing and Phosphor Bronze contacts, ensuring reliable performance in various applications. With a compact design and Cable Mount installation, it offers flexibility in setup. The Insulation Displacement Crimp (IDC) termination method allows for quick and efficient wiring with 26 AWG cables. Operating at temperatures ranging from -20 to 95 °C (-4 to 203 °F) and with a voltage rating of 250 VAC, it's suitable for diverse environments. The natural housing color and sleek Inline contact layout provide a professional finish, while RoHS compliance underscores our commitment to quality and sustainability. Upgrade your connectivity with this essential Wire to Board connector.

