172054-5

Heilind Number:AMP172054-5
Manufacturer:TE Connectivity
Manufacturer Number:172054-5
ECAD Model:
3D Model

Description:

MTEI CONN 5P REC ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172054-5
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Insulation Displacement Crimp (IDC)
Contact Material:Phosphor Bronze
Overall Height:13.8 mm, .543 in
Overall Length:15 mm, .59 in
Pitch:.098 in, 2.5 mm
Contact Type:Socket
Strain Relief:No Strain Relief
Number of Positions:5
Housing Color:Green
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Signal
Wire Size:.08 - .09 mm², 28 AWG
Contact Layout:Inline
Connector System:Wire to Board
Mating Retention:With
Connector and Housing Type:Receptacle
Operating Voltage:250 VAC
SKU:AMP172054-5

Detailed Description

Enhance your connectivity with the MTEI CONN 5P REC ASSY, a versatile 5-position Connector Assembly designed for seamless signal transmission. Constructed with durable Nylon 6/6 housing in a vibrant green hue, this component ensures reliable performance in various environments, with an operating temperature range of -20 to 95°C (-4 to 203°F). The Cable Mount (Free-Hanging) design, along with Insulation Displacement Crimp (IDC) termination method, simplifies installation, while the Phosphor Bronze contacts guarantee efficient conductivity. With a compact overall height of 13.8 mm (.543 in) and length of 15 mm (.59 in), it's suitable for space-constrained applications. This RoHS-compliant connector accommodates 28 AWG wire, making it ideal for signal circuit setups. Trust in its 250 VAC operating voltage and inline contact layout for seamless Wire to Board integration, complete with mating retention for added security. Elevate your connectivity solutions with this high-performance component.