172074-2

Heilind Number:AMP172074-2
Manufacturer:TE Connectivity
Manufacturer Number:172074-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172074-2
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Black
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172074-2

Detailed Description

Enhance your connectivity with our Positive Lock 187 Housing Receptacle, designed for secure and efficient terminal connections. Crafted from durable nylon in sleek black, this receptacle ensures reliable performance in various applications. The straight orientation and polarization mating alignment type guarantee a seamless fit, while the cable mount (free-hanging) mounting style offers flexibility in installation. With one position and receptacle terminal type, it's perfect for single-connection setups. Rest assured, this product is RoHS compliant, meeting stringent environmental standards. Trust in its quality and streamline your terminal housing needs with this essential component.