172074-7

Heilind Number:AMP172074-7
Manufacturer:TE Connectivity
Manufacturer Number:172074-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 187 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172074-7
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172074-7

Detailed Description

Enhance your connectivity with this Positive Lock 187 Housing Receptacle, crafted from durable nylon in a striking red hue. The straight orientation and cable mount design offer easy installation, while the polarization mating alignment ensures secure connections. With a single position for streamlined functionality, this receptacle is a vital component for various applications. Rest assured of its quality as it complies with RoHS standards, making it a reliable choice for your terminal housing needs. Elevate your connectivity solutions with this essential component.