| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172075-4 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Yellow |
| Mating Alignment Type: | Polarization |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172075-4 |
172075-4
Specifications
Detailed Description
Enhance secure connectivity with our Positive Lock 187 Housing Receptacle. Crafted from durable nylon in a vibrant yellow hue, this straight-oriented receptacle accommodates three terminals with a 6mm pitch (.236 in). Designed for cable mount (free-hanging) installation, it ensures reliable mating alignment through polarization. RoHS compliant and versatile, it's an essential component for various electronic applications. Trust in its quality for seamless connections in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 724659-1 | ![]() |


