172076-7

Heilind Number:AMP172076-7
Manufacturer:TE Connectivity
Manufacturer Number:172076-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL MKII 250 REC HSG 1P NYLON RED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172076-7
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Red
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172076-7

Detailed Description

Enhance your connectivity with our PL MKII 250 REC HSG 1P NYLON RED Terminal Housing. Crafted from durable nylon in a striking red hue, this receptacle housing features a straight orientation with a single position, perfect for streamlined installations. Its polarization mating alignment ensures secure connections, while the cable mount design allows for versatile placement. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your terminal connections with this essential component.