| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172106-2 |
| Amperage: | 3.5 A |
| Housing Material: | Nylon 6/6 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 3.5 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Profile: | Standard |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | .295 in, 7.5 mm |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 172106-2 |
| SKU: | AMP172106-2 |
172106-2
| Heilind Number: | AMP172106-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172106-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic connections with the V-TYPE E.I.S CONN. 2P ASSY, meticulously designed for optimal performance. This assembly features two brass pins set in a durable Nylon 6/6 housing, offering reliable connectivity for signal transmission. With a 3.5 A amperage and 250 VAC voltage rating, it ensures efficient power delivery. The through-hole solder termination method guarantees secure attachment to the PCB, while the UL 94V-0 flammability standard compliance ensures safety. Its compact design, with a 5mm pitch and .409-inch height, makes it ideal for space-restricted applications. Whether for commercial or industrial use, this connector is a versatile solution for your PCB wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 171822-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PCN-25-253214 - Material Change. Since the current resin supply is stopped from the supplier in order to mitigate the supply chain risk we are proposing a new resin which guarantees no negative impact on quality, and form-fit-function of the concerned products. The new resin is under a certified quality management system according to the standard industry requirements, which guarantees the performance. | Download | |||


