172107-2

Heilind Number:AMP172107-2
Manufacturer:TE Connectivity
Manufacturer Number:172107-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

H-TYPE E.I.S CONN. 2P ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172107-2
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Board Mount
Termination Method:Crimp, Through Hole - Solder
Contact Material:Brass
Pitch:.197 in, 5 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin
Strain Relief:No Strain Relief
Package Quantity:1000
Contact Amperage:5 A
Number of Positions:2
Housing Color:Natural
Mount Orientation:Horizontal
GPL:289
Profile:Low
Packaging:Bag
Operating Temperature Range:-20 - 95 °C, -4 - 203 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:31.49 µin, .8 µm
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:.264 in, 6.7 mm
PCB Retention Type:Retention Solder Tails
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1594
Connector Length:.295 in, 7.5 mm
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Square
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.142 in, 3.6 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
Contact Mating Area Length:.295 in, 7.5 mm
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:172107-2
SKU:AMP172107-2

Detailed Description

Enhance your electronic connections with our H-Type E.I.S. Conn. 2P Assy. Crafted with durable Nylon 6/6 housing in a natural color, this connector boasts a low-profile design ideal for signal circuit applications. Featuring 2 pins with brass contacts plated in tin, it ensures reliable conductivity with a 5A current rating. Suitable for board mount installation, it offers versatility with through-hole solder and crimp termination methods. With UL 94V-0 flammability standard compliance and a wide operating temperature range from -20 to 95°C, it guarantees safety and performance in various environments. Each package contains 1000 units, making it a cost-effective choice for your connectivity needs. Rest assured, it is RoHS compliant for environmentally conscious practices. Elevate your PCB assembly with this essential component.