| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1721083-5 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Cadmium Oxide (AgCdO) |
| Number of Poles: | 1 |
| Coil Resistance: | 405 Ω |
| Coil Voltage: | 9 VDC |
| Maximum Switching Voltage: | 277 VAC, 30 VDC |
| Termination Type: | Through Hole |
| Contact Voltage: | 250 VAC, 30 VDC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP1721083-5 |
1721083-5
Specifications
Detailed Description
Enhance your circuit board with the OJ-SS-109LMHF,000 relay, featuring a silver cadmium oxide contact for reliable switching. With a single pole, 8A amperage, and 1 Form A (NO) contact arrangement, it offers seamless performance. The 9VDC coil voltage and 405Ω coil resistance ensure efficient operation, while the 30VDC/250VAC maximum switching voltage and 277VAC contact voltage make it suitable for various applications. RoHS compliant and designed for through-hole termination, this power relay guarantees both quality and convenience. Elevate your electronic projects with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1721260-6 | ![]() | |
| TE Connectivity 1721874-4 | ![]() | |
| TE Connectivity OJ-SS-112LMH2-WG | ![]() | |
| TE Connectivity 1721874-6 | ![]() | |
| TE Connectivity 2-1419129-5 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/21/2013 | E-13-009274 - Product Improvement. OJ(E) and T77 Riveting Contacts Modified to Welding Contacts. | Download | |||


