172129-1

Heilind Number:AMP172129-1
Manufacturer:TE Connectivity
Manufacturer Number:172129-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG 2P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172129-1
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172129-1

Detailed Description

Effortlessly connect and secure electrical terminals with our FF 250 Plug Housing. Crafted from durable nylon in a natural hue, this straight orientation receptacle features two positions with a 6mm pitch. Ideal for cable mounting, it ensures a reliable and efficient connection. RoHS compliant, this terminal housing is a must-have for any wiring project.