172129-9

Heilind Number:AMP172129-9
Manufacturer:TE Connectivity
Manufacturer Number:172129-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 HSG LANCE 2P C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172129-9
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Red
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172129-9

Detailed Description

Enhance your connectivity with this 6mm straight-terminal housing in vibrant red. Crafted from durable nylon, it ensures reliable performance for your electronic projects. Featuring a cable mount design, it offers versatility in installation. With two receptacle positions, it accommodates multiple connections with ease. RoHS compliant and designed for crimp terminals, this housing is a must-have for secure and efficient wire terminations. Upgrade your setup with this essential component.