| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172130-4 |
| Housing Material: | Nylon |
| Pitch: | .236 in, 6 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Green |
| Mating Retention Type: | Locking Lance |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172130-4 |
172130-4
| Heilind Number: | AMP172130-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172130-4 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly connect and secure wires with our FF 250 REC HSG 2P Nylon Green Terminal Housing. Designed for convenience, this straight receptacle housing features a 6mm pitch, perfect for cable mount applications. Constructed from durable nylon in a vibrant green hue, it ensures reliable performance. The locking lance mating retention type guarantees a secure connection, while its two positions accommodate multiple wires. Whether for professional or DIY use, this RoHS-compliant housing is a must-have in any toolkit. Explore our collection of connectors for all your wiring needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 178024-7 | ![]() |


