| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172131-2 |
| Housing Material: | Nylon |
| Pitch: | .275 in, 7 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Mating Retention Type: | Locking Lance |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172131-2 |
172131-2
| Heilind Number: | AMP172131-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172131-2 |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble and secure electrical connections with this FF 250 Receptacle Housing. Crafted from durable black nylon, this straight orientation housing accommodates three terminals with a 7mm pitch. Featuring a locking lance for mating retention, it ensures a reliable connection. Suitable for cable mounting, it's a versatile solution for various applications. ROHS compliant for environmental responsibility.


