| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172134-3 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Brown |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172134-3 |
172134-3
Specifications
Detailed Description
Enhance your electrical connections with this FF 250 PLUG HSG 4P NYLON BROWN terminal housing. Crafted from durable nylon in a sleek brown hue, this receptacle features a straight orientation and 9mm pitch for secure connectivity. With a latch mating retention type and cable mount design, it ensures stability in any setup. Perfect for crimp terminals, this housing is a must-have for professional wiring projects. Rest assured, it is RoHS compliant, meeting environmental standards for peace of mind. Upgrade your connectors with this high-quality housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() | |
| TE Connectivity 171898-9 | ![]() |


