172134-4

Heilind Number:AMP172134-4
Manufacturer:TE Connectivity
Manufacturer Number:172134-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG 4P NYLON GREEN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172134-4
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:4
Housing Color:Green
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172134-4

Detailed Description

Enhance your electrical connections with this FF 250 PLUG HSG 4P Nylon Green Terminal Housing. Crafted from durable nylon, this straight receptacle features a 9mm pitch and accommodates four positions, ensuring secure and efficient cable mounting. The vibrant green housing not only adds a pop of color but also offers easy identification. With a Latch mating retention type and RoHS compliance, you can trust in its quality and environmental responsibility. Perfect for various applications, this terminal housing is a must-have component in your connector toolkit.