| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172134-7 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 4 |
| Housing Color: | Yellow |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172134-7 |
172134-7
Specifications
Detailed Description
Easily connect and secure your cables with our FF 250 Plug Housing. Made of durable yellow nylon, this 4-position receptacle is designed for straight orientation with a 9mm pitch. Featuring a latch for mating retention, it ensures a reliable connection. Suitable for cable mounting, it offers convenience and versatility. Non-insulated and RoHS compliant, it meets high industry standards for quality and environmental responsibility. Ideal for various applications, this terminal housing is a must-have for any project requiring secure cable connections.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


