172135-1

Heilind Number:AMP172135-1
Manufacturer:TE Connectivity
Manufacturer Number:172135-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 8P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172135-1
Housing Material:Nylon
Pitch:.354 in, 9 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:8
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172135-1

Detailed Description

Enhance your connectivity with this eight-position nylon receptacle housing. Designed for straight orientation with a 9mm pitch, it guarantees secure cable mounting with its latch mating retention type. The natural housing color complements any setup, while its RoHS compliance ensures environmentally friendly manufacturing. Perfect for crimp terminal applications, this housing is a reliable solution for your connectivity needs.