| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172136-1 |
| Housing Material: | Nylon |
| Pitch: | .354 in, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172136-1 |
172136-1
Specifications
Detailed Description
Enhance your connectivity with this FF 250 Plug Housing, designed for optimal performance. Crafted from durable nylon in a natural hue, it offers reliability in various applications. With eight straight receptacle terminals, each positioned precisely at a 9mm pitch, it ensures seamless integration. Featuring a secure latch mating retention type and cable mount installation, it guarantees stability in use. Compliant with RoHS standards, this terminal housing prioritizes environmental responsibility. Perfect for crimp terminal applications, it's a must-have for any professional setup. Elevate your connections with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 350874-3 | UMNL SOK 18-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 794954-4 | 4P RCPT VAL-U-LOK V2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/14/2025 | PCN-25-241381 - Packaging Change. Increase the unit packaging quantity , keep the shipping packaging quantity and minimum order quantity are the same ,reduce the use of plastic bags. | Download | |||
| 04/30/2020 | P-19-018368- Manufacturing change- currently manufacturing source at TE Shunde,China, These parts will be manufacturing source at TE Qingdao, China in the future. | Download | |||


