PCN-105D3MHZ,001B

Heilind Number:AMP1721441-2
Manufacturer:TE Connectivity
Manufacturer Number:PCN-105D3MHZ,001B
ECAD Model:
3D Model

Description:

PCN-105D3MHZ,001B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PCN-105D3MHZ,001B
Amperage:3 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Contact Plating:Gold
Number of Poles:1
Coil Resistance:208 Ω
Coil Current:.024 A
Coil Voltage:5 VAC, 5 VDC
Maximum Output Voltage:277 V
Maximum Switching Voltage:125 VDC, 277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:250 VAC, 30 VDC
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Contact Arrangement:1 Form A (NO)
Input Voltage:0 - 5 VDC
SKU:AMP1721441-2

Detailed Description

Introducing the PCN-105D3MHZ,001B Power Relay, a high-performance component designed for seamless circuit board integration. With an amperage rating of 3A and a silver nickel contact material with gold plating, this relay ensures reliable and efficient operation. Featuring a single pole, 1 Form A (NO) contact arrangement, it offers versatile switching capabilities. The low coil resistance of 208Ω and low coil current of .024A make it energy-efficient, while the 5VAC/5VDC coil voltage and 277V maximum output voltage cater to diverse application requirements. RoHS compliant and suitable for a wide operating temperature range of -40 to 85°C (-40 to 185°F), this power relay guarantees performance and durability in various settings. Ideal for power management systems, industrial controls, and more, it provides peace of mind in critical operations.