| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172186-8 |
| Amperage: | 3 A |
| Connector Type: | Connector Assembly |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | Phosphor Bronze |
| Overall Height: | 13.8 mm, .543 in |
| Overall Length: | 22.5 mm, .886 in |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Wire Size: | 24 AWG, .2 mm² |
| Contact Layout: | Inline |
| Connector System: | Wire to Board |
| Mating Retention: | With |
| Connector and Housing Type: | Receptacle |
| Operating Voltage: | 250 VAC |
| SKU: | AMP172186-8 |
172186-8
| Heilind Number: | AMP172186-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172186-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this meticulous Connector Assembly, designed for optimal performance in signal circuit applications. Featuring a single row with 8 inline positions, each contact is meticulously crafted from Phosphor Bronze for reliable conductivity. The housing, made of durable Nylon 6/6 in sleek black, offers secure insulation and protection. With a cable mount for easy installation, this connector utilizes Insulation Displacement Crimp (IDC) termination for efficient wire connections. Operating at temperatures ranging from -20 to 95°C (-4 to 203°F) and a voltage of 250 VAC, it ensures stability in various environments. Mating retention and a pitch of 2.5mm facilitate seamless integration into wire-to-board systems. Ideal for 24 AWG wire sizes, this connector guarantees precision and performance in your electronic setups.

