1721870-5

Heilind Number:AMP1721870-5
Manufacturer:TE Connectivity
Manufacturer Number:1721870-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJE-SH-112LMHF,000

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1721870-5
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:720 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1721870-5

Detailed Description

Enhance your power relay needs with the OJE-SH-112LMHF,000. This reliable component offers a 1 Form A (NO) contact arrangement, ensuring seamless connectivity in your circuit. With a contact voltage of 250VAC and 30VDC, it's versatile for various applications. The Printed Circuit Board mount type makes installation a breeze, while the RoHS compliance guarantees environmentally friendly operation. Designed with Silver Cadmium Oxide (AgCdO) contacts, it guarantees durability and efficiency. The 12VDC coil voltage, coupled with an 8A amperage rating, ensures reliable performance. Trust in the OJE-SH-112LMHF,000 for your power relay requirements.