1721874-4

Heilind Number:AMP1721874-4
Manufacturer:TE Connectivity
Manufacturer Number:1721874-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OJ-SS-109LMH2-WG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1721874-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO)
Number of Poles:1
Coil Resistance:405 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:277 VAC, 30 VDC
Termination Type:Through Hole
Contact Voltage:250 VAC, 30 VDC
Contact Arrangement:1 Form A (NO)
SKU:AMP1721874-4

Detailed Description

Enhance your circuitry with the OJ-SS-109LMH2-WG power relay, a reliable component designed for high-performance applications. With a low coil resistance of 405 Ω and a coil voltage of 9 VDC, this relay offers efficient operation at an amperage of 8 A. Its single-pole configuration, featuring silver tin oxide contacts, ensures seamless connectivity, while the 1 Form A (NO) contact arrangement allows for versatile switching capabilities. RoHS compliant and suitable for through-hole mounting, this relay guarantees both quality and ease of installation. With a maximum switching voltage of 30 VDC or 277 VAC and a contact voltage rating of 250 VAC or 30 VDC, it's ideal for a wide range of power control tasks. Upgrade your relay system with this high-performance component and experience enhanced reliability in your circuit designs.