172210-2

Heilind Number:AMP172210-2
Manufacturer:TE Connectivity
Manufacturer Number:172210-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2P POSITIVE LOCK REC HSG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172210-2
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172210-2

Detailed Description

Enhance your connectivity with this black Nylon Terminal Housing, featuring a straight receptacle orientation and 6mm pitch for seamless integration. Designed for cable mount (free-hanging) installation, it offers two positions for secure connections. The latch mating retention type ensures stability, while polarization alignment simplifies setup. This RoHS-compliant housing, with a durable construction, is ideal for various applications in the realm of connectors and crimp terminals. Elevate your assembly projects with this essential component.