172210-4

Heilind Number:AMP172210-4
Manufacturer:TE Connectivity
Manufacturer Number:172210-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PL 187 REC HSG 2P NYLON YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172210-4
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Yellow
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172210-4

Detailed Description

Enhance your electrical connections with our PL 187 Receptacle Housing, crafted from durable yellow nylon for reliable performance. Featuring a straight orientation and accommodating two positions, this housing ensures secure and efficient terminal connections. With a 6mm pitch and a latch mating retention type, it offers easy installation and stability. Designed for cable mount applications, it allows for convenient free-hanging placement. Certified for RoHS compliance, it meets stringent environmental standards, making it a responsible choice for your projects. Elevate your connectivity solutions with this essential terminal housing.