172210-7

Heilind Number:AMP172210-7
Manufacturer:TE Connectivity
Manufacturer Number:172210-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 250 HOUSING RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172210-7
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Red
Mating Retention Type:Latch
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172210-7

Detailed Description

Enhance connectivity with our Positive Lock 250 Housing Receptacle, meticulously crafted from durable nylon in a striking red hue. Featuring a 6mm (.236 in) pitch and straight orientation, this terminal housing accommodates two receptacles with precision. Facilitating secure mating, it is equipped with a latch retention type and polarization alignment. Designed for cable mount (free-hanging) installation, it ensures seamless integration in various applications. Compliant with RoHS standards, this housing guarantees both performance and environmental responsibility, making it an essential component in your connector arsenal. Elevate your connectivity solutions with this high-quality receptacle housing.