172217-1

Heilind Number:AMP172217-1
Manufacturer:TE Connectivity
Manufacturer Number:172217-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 2P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172217-1
Housing Material:Nylon
Pitch:.157 in, 4 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Interlock
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172217-1

Detailed Description

Easily connect wires with our FF 250 Receptacle Housing, a durable and reliable solution for your electrical needs. Made of natural nylon with a 4mm pitch, this straight orientation housing accommodates 2 terminals. Featuring an interlock mating retention type, it ensures secure connections. Designed for cable mount (free-hanging) installation, it offers convenience and flexibility. With its high-quality construction and RoHS compliance, you can trust in its performance for various applications in the field of connectors and crimp terminals.