| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172218-1 |
| Housing Material: | Nylon |
| Pitch: | .157 in, 4 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Interlock |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172218-1 |
172218-1
Specifications
Detailed Description
Easily assemble your FF 250 plug with this 2-position nylon housing, designed for secure cable mounting. Its straight receptacle terminals ensure a reliable connection, while the natural color adds versatility. With a 4mm pitch and interlock mating retention, this terminal housing guarantees ease of use and durability. RoHS compliant, it meets industry standards for environmental responsibility. Perfect for a variety of applications, this housing is a must-have for any connector setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


