172220-1

Heilind Number:AMP172220-1
Manufacturer:TE Connectivity
Manufacturer Number:172220-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 PLUG HSG 3P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172220-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mating Retention Type:Interlock
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172220-1

Detailed Description

Discover the perfect housing solution for your terminal needs with our FF 250 Plug Housing. Crafted from durable Nylon in a natural hue, this 3-position receptacle is designed for seamless connectivity. Its straight orientation and cable mount make installation a breeze, while the interlock mating retention ensures a secure fit. Whether for industrial or DIY projects, this terminal housing is a reliable choice. With RoHS compliance, you can trust in its quality and environmental responsibility. Upgrade your connections with this essential component.