| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172227-1 |
| Housing Material: | Nylon |
| Pitch: | .251 in, .354 in, 6.4 mm, 9 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| Mating Retention Type: | Interlock |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP172227-1 |
172227-1
| Heilind Number: | AMP172227-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172227-1 |
| Datasheet: | Agency Approval Document (CSA Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this FF 250 Receptacle Housing, designed for optimal performance in crimp terminal applications. Crafted from durable nylon in a natural hue, this straight orientation housing boasts nine positions for seamless integration. With a 9mm pitch, it ensures secure connections, while an interlock mating retention type guarantees stability. Perfect for cable mounting, its free-hanging design offers versatility in various setups. Experience reliable and efficient terminal housing with this essential component.


