172320-1

Heilind Number:AMP172320-1
Manufacturer:TE Connectivity
Manufacturer Number:172320-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POSITIVE LOCK 250 (6.3 MM) HOUSING

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172320-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:1
Housing Color:Natural
Mating Alignment Type:Polarization
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172320-1

Detailed Description

Easily secure your connections with our Positive Lock 250 Housing. Made of durable nylon in a natural color, this straight receptacle accommodates a single terminal, ensuring precise alignment with polarization features. Designed for cable mount installation, it offers reliable connectivity in various applications. RoHS compliant, it guarantees environmental responsibility. Upgrade your crimp terminal housing with this essential component.