| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172349-1 |
| Series: | Commercial MATE-N-LOK |
| Connector Type: | Header |
| Gender: | Receptacle |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 VAC |
| Contact Type: | Pin |
| Package Quantity: | 200 |
| Contact Amperage: | 10 A |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| Mount Orientation: | Right Angle |
| GPL: | 237 |
| Mating Retention Type: | Positive Lock |
| Tail Length: | .161 in, 4.1 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 8.8 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1349 |
| Contact Layout: | Inline |
| Connector Length: | 25.3 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR7189A |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Connector Width: | 10.2 mm |
| Mating Retention: | With |
| VDE Tested: | No |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 172349-1 |
| SKU: | AMP172349-1 |
172349-1
Specifications
Detailed Description
Introducing the Commercial MATE-N-LOK series UL and CSA-certified Header Connector, designed for reliable power transmission in appliances. With a robust Nylon 6/6 - GF housing and tin-plated pins, this 4-position receptacle offers secure board mounting through soldering. Operating at up to 250 VAC and 10 A, it ensures efficient power delivery in a wide temperature range from -20 to 105°C (-4 to 221°F). Featuring a 5.08 mm pitch and right-angle mount orientation, it facilitates easy installation and mating alignment with positive lock retention. With a natural housing color and a package quantity of 200, it's ideal for various commercial applications. RoHS compliant and UL 94V-2 rated, it guarantees safety and performance, making it a reliable choice for your connectivity needs.

