172380-1

Heilind Number:AMP172380-1
Manufacturer:TE Connectivity
Manufacturer Number:172380-1
Datasheet:UL Agency Approval Document
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172380-1
SKU:AMP172380-1

Detailed Description

This industrial power connector features a durable housing made of Polybutylene Terephthalate with Glass Fiber, offering reliable performance in demanding environments. With two rows of twelve pins, it provides secure connections for power transmission. The black housing color and right-angle mount orientation make it versatile for various applications. Meeting UL 94V-0 flammability standards, it ensures safety. Gold-plated contact mating areas and tin or gold termination plating guarantee efficient conductivity and corrosion resistance. Designed for wave solder processes up to 240°C, this connector is suitable for printed circuit board applications. The polarization feature with polarized lock mating alignment ensures proper connection alignment. With a contact amperage of 6A and voltage rating of 350V AC, it is ideal for power transmission needs. Each package includes twenty units, offering convenience for bulk installations.