| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172380-3 |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 2 |
| Pitch: | 10.16 mm, .4 in |
| Voltage: | 350 V AC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 5 |
| Contact Amperage: | 6 A |
| Number of Positions: | 36 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 367 |
| Mating Retention Type: | Polarized Lock |
| Packaging: | Box |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .76 µm |
| Contact Termination Plating Thickness: | 2 µm |
| Connector Height: | 20.5 mm, .807 in |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1306 |
| Connector Length: | 203.2 mm, 8 in |
| Contact Termination Plating: | Gold, Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Mating Retention: | With |
| Termination Post Tail Length: | .138 in, 3.5 mm |
| Contact Retention: | With |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | D31527-000,AMPS-0-0172380-3 172380-3 |
| SKU: | AMP172380-3 |
172380-3
| Heilind Number: | AMP172380-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172380-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect power sources with this multi-tap post header. Featuring 36 gold-plated pin contacts in a durable black housing, it ensures reliable performance in industrial settings. With a voltage rating of 350V AC and a current capacity of 6A, it meets high-power demands. The right-angle mount orientation and polarization alignment make installation straightforward, while the UL 94V-0 flammability standard ensures safety. Wave solder capable and RoHS compliant, it's a sustainable choice for printed circuit board connections. Operating in a wide temperature range from -55 to 105°C, this header is designed for versatility and longevity in demanding environments.

