172383-1

Heilind Number:AMP172383-1
Manufacturer:TE Connectivity
Manufacturer Number:172383-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FF 250 REC HSG 2P NYLON NAT P/M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 172383-1
Housing Material:Nylon
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mating Retention Type:Latch
Mounting Style:Panel Mount
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP172383-1

Detailed Description

Easily connect and secure your electrical terminals with this straight orientation receptacle housing, designed for panel mounting in a variety of applications. Made of durable nylon in a natural color, it offers two positions for efficient connectivity. With a pitch of 6mm (.236 in) and a latch mating retention type, it ensures a reliable and secure connection. This RoHS-compliant terminal housing is perfect for use in a range of projects, from DIY electronics to industrial applications.